8ES8-1DD21-0.75

3M Electronic Solutions Division
517-8ES8-1DD21-0.75
8ES8-1DD21-0.75

メーカ:

詳細:
コンピューターケーブル 3M Twin Axial Cable Assembly for PCI Express (PCIe) x8, 8ES8-1DD21-0.75

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 480   倍数: 120
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥4,953.6 ¥2,377,728

製品属性 属性値 属性の選択
3M
製品カテゴリー: コンピューターケーブル
RoHS:  
I/O Cables
Twin Axial
PCI Express
24 Position
PCI Express
24 Position
Male / Male
31 AWG
750 mm
Each
ブランド: 3M Electronic Solutions Division
内容/機能: Slimline 85 Ohm
製品タイプ: Computer Cables
シリーズ: PCIe
工場パックの数量: 120
サブカテゴリ: Cable Assemblies
別の部品番号: XP200028262
単位重量: 12.289 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544493080
TARIC:
8536699099
ECCN:
EAR99

TwinAx High-Speed Cable Solutions

3M TwinAx High-Speed Cable Solutions offer a thin, low-profile design that allows for more routing options within an enclosure. This portfolio includes both internal I/O and direct attach copper (DAC) solutions that assist servers, switches, storage, and other high-speed equipment in achieving high performance. In addition to the thin, low-profile design, these cable solutions feature foldable ribbon construction that enables a wider variety of packaging configurations than other cabling options without loss in signal integrity performance. 3M TwinAx High-Speed Cable Solutions meet PCIe and Ethernet standards and utilize Twin Axial Cable technology that allows the assembly to bend and fold to fit with a minimal performance impact.

8ES8 SlimLine Twin Axial Cable Assemblies

3M 8ES8 SlimLine Twin Axial Cable Assemblies feature an x8 configuration and a lower profile than similar AWG twin axial cables. 8ES8 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 31AWG signal wire size. 8ES8 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.

Data Center High-Speed I/O Solutions

3M Data Center High-Speed I/O Solutions meet PCIe and Ethernet standards, preparing for the future of high-speed, high-bandwidth demands. This portfolio of I/O and external direct attach copper (DAC) high-speed cable solutions can help engineers stay ahead of rising demands, from servers to switches and everything in between. The 3M TwinAx high-speed cable solutions allow for more routing options within an enclosure or rack with its thin, low-profile design, and the foldable ribbon construction has a tight bend radius, enabling a wider variety of packaging configurations.