581-M25-213L461

NorComp
636-581-M25-213L461
581-M25-213L461

メーカ:

詳細:
D-Sub Micro-D コネクタ Female Miniature D-Sub 25 Position Right Angle Vertical Solder

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
201
予想2026/06/01
工場リードタイム:
16
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,984 ¥6,984
¥5,937.6 ¥59,376
¥5,564.8 ¥139,120
¥5,208 ¥260,400
¥4,958.4 ¥495,840
¥4,723.2 ¥1,209,139

製品属性 属性値 属性の選択
NorComp
製品カテゴリー: D-Sub Micro-D コネクタ
RoHS:  
REACH - SVHC:
Female
25 Position
2 Row
Solder Cup
Right Angle
Panel
Tray
ブランド: NorComp
接点材質: Brass
接点メッキ: Gold
定格電流: 2 A
フィルター付き: Unfiltered
間隔: 1.27 mm
製品タイプ: Micro-D D-Sub Connectors
シリーズ: 58Y-M
シェルの素材: Brass
外板: Nickel
工場パックの数量: 64
サブカテゴリ: D-Sub Connectors
トレードネーム: MICRO-D (Machined)
定格電圧: 60 VDC
ワイヤゲージ: 26 AWG
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

この機能はJavaScriptを有効にすることが必要です。

JPHTS:
853669000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

MICRO-D 58Y-M機械加工マイクロミニチュアコネクタ

NorComp MICRO-D 58Y-M機械加工マイクロミニチュアコネクタには、スタンダードのD-Subコネクタ設計が結露されており、産業ロボット、研究所の気象学、衛星基地局などのアプリケーションに最適な省スペースのレイアウトを実現しています。NorComp MICRO-D 58Y-M機械加工マイクロミニチュアコネクタは、ソリッドピン機械加工コンタクトが特徴で、最も困難なアプリケーションに向けた信頼性の高い性能が備わっています。