88970109

Crouzet
874-88970109
88970109

メーカ:

詳細:
USBケーブル / IEEE 1394ケーブル M3 USB LINK CABLE PC 3 meters

在庫: 12

在庫:
12 すぐに出荷可能
工場リードタイム:
21 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥33,105.6 ¥33,106

製品属性 属性値 属性の選択
Crouzet
製品カテゴリー: USBケーブル / IEEE 1394ケーブル
RoHS:  
USB Cables
USB
USB
3 m
Black
IP65
M3 Accessories
24 VDC
ブランド: Crouzet
内容/機能: USB cable
製品タイプ: USB Cables / IEEE 1394 Cables
工場パックの数量: 1
サブカテゴリ: Cable Assemblies
トレードネーム: Millenium 3
単位重量: 91.400 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854442010
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Crouzet Micro-Control Millenium 3 Logic Controllers

Crouzet's Micro-Control Millenium 3 Logic Controller product line is the latest generation of micro-PLC's. The easy-to-program Millenium 3 product class comprises a variety of ranges and starter kits that include compact, expandable, and application-specific as well as accessories such as programming tools and software, connection apparatus, removable connectors, remote LCD displays/keypads, power supplies, signal and temperature converters, and more. With Crouzet's Millenium 3, end users can program through Ladder programming or function blocks/Grafcet SFC, and the Millenium 3 offers communication capabilities via modem or network, with a web supervision option. Applications that utilize Millenium 3's include heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, and pump management.