70-402-1

Schneider Electric Relays
528-402
70-402-1

メーカ:

詳細:
リレーソケットおよびハードウエア PCB Mount Socket 8-Pin, PCB Term

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 4,179

在庫:
4,179 すぐに出荷可能
工場リードタイム:
21 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥518.4 ¥518
¥504 ¥25,200
¥470.4 ¥47,040
¥468.8 ¥937,600

製品属性 属性値 属性の選択
Schneider Electric
製品カテゴリー: リレーソケットおよびハードウエア
RoHS:  
Relay Sockets
PCB Mount Socket
78, 782H, 782XBX / XDX
PCB
ブランド: Schneider Electric Relays
組立国: Not Available
拡散国: Not Available
原産国: CN
定格電流: 10 A
製品タイプ: Relay Sockets & Hardware
工場パックの数量: 10
サブカテゴリ: Relays
単位重量: 6.500 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853669000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.