80-4022.000

EAO
123-80-4022.000
80-4022.000

メーカ:

詳細:
コントロール ステーション White housing, M12, 2x BR84, Asi profile S-7.A.7 (Spec. 3.0)

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫: 3

在庫:
3 すぐに出荷可能
3を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥34,273.1 ¥34,273
¥29,545.9 ¥295,459
¥27,845 ¥696,125
¥26,624.2 ¥1,331,210
100 見積り

製品属性 属性値 属性の選択
EAO
製品カテゴリー: コントロール ステーション
RoHS:  
Control Station
2 Switch
Illuminated
Polybutylene Terephthalate (PBT)
IP67
Smart Box
ブランド: EAO
連絡用紙: 2 NO
高さ: 110.9 mm
照明色: Red
ランプ タイプ: LED
長さ: 45.7 mm
製品: Safety Switches
工場パックの数量: 1
末端様式: Plug-In
トレードネーム: Smart Box
幅: 45 mm
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

コンプライアンスコード
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
原産地分類
原産国:
スイス
組立原産国:
入手不可
拡散国:
入手不可
出荷時に原産国または地域が変更される場合があります。

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Smart Boxes

EAO Smart Boxes are simple and customizable "snap-on, plug-and-play" solutions for operator devices in industrial environments. These boxes include on/off, up/down, or emergency stop functions in CNC machines or semiconductor production. The smart boxes can be seamlessly implemented with compatible EAO actuators and indicators, especially the Series 84 illuminated pushbuttons and emergency stop switches. Robust construction combined with front protection of up to IP67 enables reliable switching even ranging from -25°C to +70°C. Typical applications include CNC milling, lathing, grinding/drilling equipment, semiconductor/electronics production, textile production, industrial lifting, pharmaceuticals, and production lines.