84-8612.5620

EAO
123-84-8612.5620
84-8612.5620

メーカ:

詳細:
押しボタンスイッチ LENS RND RAISED BLUE

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,700.8 ¥2,701
¥2,331.2 ¥23,312
¥2,227.2 ¥55,680
¥2,112 ¥105,600
¥2,035.2 ¥203,520
¥1,907.2 ¥476,800
¥1,811.2 ¥905,600
¥1,732.8 ¥1,732,800
2,500 見積り

製品属性 属性値 属性の選択
EAO
製品カテゴリー: 押しボタンスイッチ
RoHS:  
84
Illuminated
Round
3 A
IP65, IP67
ブランド: EAO
組立国: Not Available
拡散国: Not Available
原産国: CH
製品タイプ: Pushbutton Switches
工場パックの数量: 1
サブカテゴリ: Switches
トレードネーム: Series 84 Halo Compact
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8536509031
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 84 Modular Pushbutton Range

EAO Series 84 Modular Switch Range provides reliable operation in harsh environments and is designed for a standard 22.5mm cutout. The device includes modular pushbutton systems of lenses, switch/indicator housings, switching elements, attractive pushbuttons, and compact emergency stop switches. The series 84 features a short travel switching system with two independent contact points, ensuring pleasing tactile operation and reliable switching even with extremely light loads. The switch operates at a 42V/100mA (3A/240VAC estop) maximum rating and -25°C to 70°C temperature range. Typical applications include industrial machinery, ticketing machines, special-purpose vehicles, access control, medical equipment, and process automation.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Series 84 IO-Link Touch Switches

EAO Series 84 IO-Link Touch Switches are freely configurable, bright, and capacitive switches that up human-machine interface (HMI) possibilities for a wide range of industrial applications. The EAO Series 84 IO-Link Touch offers ambient light adaptive RGB LED illumination in 16 million colors and capacitive actuation with different actuation sensitivities. The series provides optionally illuminated standard or custom symbols. Series 84 IO-Link Touch offers an IP rating of up to IP69K with IK08 shock resistance.