EVL150W-HVSL

STMicroelectronics
511-EVL150W-HVSL
EVL150W-HVSL

メーカ:

詳細:
LED 照明開発ツール 150 V - 1 A LED driver using STCMB1

在庫: 6

在庫:
6 すぐに出荷可能
6を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥33,684.8 ¥33,685

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Boards
LED Devices
STCMB1
150 V
Bulk
ブランド: STMicroelectronics
組立国: Not Available
拡散国: Not Available
原産国: IT
出力電流: 1 A
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 350 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

EVL150W-HVSL評価ボード

STMicroelectronics EVL150W-HVSL評価ボードは、150W / 1A LEDドライバの評価ボードで、広い入力主電源範囲が備わっています。電気仕様は、標準のハイパワー街灯アプリケーションに応じてカスタイマイズできます。フロントエンドPFCプリレギュレータとダウンストリーム・ハーフブリッジ共振タンク・コンバータで構成されている2段アーキテクチャに基づいています。プリレギュレータは、遷移モードPFCで、定オンタイム制御に基づいています。共振コンバータは、電流ソースの構築にLLCより適したLCCタンクです。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.