STEVAL-LLL009V1

STMicroelectronics
511-STEVAL-LLL009V1
STEVAL-LLL009V1

メーカ:

詳細:
LED 照明開発ツール 300 W very high AC input voltage LED driver with digital power control

在庫: 6

在庫:
6 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥66,803.2 ¥66,803

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Kits
L6562AT, STGAP2D, STM32F334R8, STP100N10F7, STW20N95DK5, STW20N95K5, VIPER267KDTR
270 VAC to 480 VAC
Bulk
ブランド: STMicroelectronics
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 100 mg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902300000
CAHTS:
9023000000
USHTS:
9023000000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

STEVAL-LLL009V1デジタル制御電源

STMicroelectronics STEVAL-LLL009V1デジタル制御式300W電源は、力率補正(PFC)およびハーフブリッジLCC共振コンバータ電力段で構成されています。STM32F334R8マイクロコントローラには、DC/DCおよび出力同期整流デジタル制御が実装されています。その一方でPFCは、L6562ATコントローラによって遷移モードで駆動します。最大限の効率性を確保するために、MDmesh K5およびMDmesh DK5パワーMOSFETは、PFCおよびLCCハーフブリッジで使用されます。STripFET F7パワーMOSFETは、二次側の同期整流段で伝導損失を低減するように採用されています。一次セクションと二次セクションは、超ワイド入力用のVIPER267KDTR高電圧コンバータに基づいたOFFラインフ・ライバック回路によって供給されます。これは、制御ボード、ゲートドライバIC、シグナルコンディショニング回路に対して安定化が図られた電圧を実現します。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.