Silex Technology 組み込みソリューション

結果: 96
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS
Silex Technology WiFiモジュール - 802.11 Wi-Fi Extender by 802.11ah Wi-Fi HaLow bridge 915MHz and 2.4GHz/5GHz

Silex Technology WiFiモジュール - 802.11 High-performance 802.11ah Wi-Fi HaLow access point with SX-SDMAH-US 915MHz

Silex Technology WiFi開発ツール - 802.11 [Sample Pack] IM-100-RB/IM-100-DGL is a USB dongle type wireless LAN bridge for device manufacturers who want to support wireless LAN for existing devices with USB interface.

Silex Technology マルチプロトコルモジュール [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo

Silex Technology イーサネットモジュール 802.11ac 1x1 Low Power Enterprise Ethernet to Wi-Fi bridge - US Model

Silex Technology WiFi開発ツール - 802.11 AP-100AH Outdoor Kit including AP-100AH HaLow radio, enclosure, power supply, fully assembled.

Silex Technology マルチプロトコルモジュール [Sample Pack] SX-SDMAX-2530C is a board-to-board connector type board implementing the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It includes an MHF-I connector f

Silex Technology WiFi開発ツール - 802.11 BR-100AH Outdoor Kit including BR-100AH HaLow radio, enclosure, power supply, fully assembled.

Silex Technology マルチプロトコルモジュール [Sample Pack] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108.

Silex Technology イーサネットモジュール BR-500AC-US - 802.11ac wave2 2x2 MU-MIMO Ethernet to Wi-Fi bridge. Eventually, converted to MP P/N.

Silex Technology WiFiモジュール - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only

Silex Technology WiFiモジュール - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

Silex Technology WiFiモジュール - 802.11 BR-100AH-US - 10/100 Ethernet to 802.11ah Ethernet to Wireless Bridge, US SKU

Silex Technology マルチプロトコル開発ツール an evaluation board designed to evaluate features and functions of the IM-100

Silex Technology マルチプロトコルモジュール [Sample Pack] SX-PCEAX-M2-SP is a sample pack SKU ideal for small quantities used for evaluation and small pilot builds. SX-PCEAX-M2-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 Card Type 2230

Silex Technology サーバ Gigabit USB3.0 High Througput Device Server, 1x USB 3.0 SUPERSPEED, 1x USB 2.0 High Speed, 10/100/1000 Ethernet, US Power Supply
Silex Technology マルチプロトコルモジュール 2x2 Dual Band 802.11 ac WLAN+BT PCIe

Silex Technology マルチプロトコルモジュール [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount


Silex Technology イーサネットモジュール 10/100/1000 Ethernet to Wireless Bridge 802.11a/b/g/n, US Power Supply

Silex Technology サーバ Gigabit USB3.0 High Througput Device Server Enterprise Security, US Power Supply



Silex Technology アンテナ 5GHz/2.4GHz external antenna

Silex Technology WiFiモジュール - 802.11 AP-100AH 802.11ah Access Point to connect up to 234 station, WPA3, 802.1x is planned by firmware update.

Silex Technology WiFiモジュール - 802.11 802.11ac Systeom on Mod for WLANS

Silex Technology WiFiモジュール - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch

Silex Technology マルチプロトコルモジュール Type A USB Connector Sample Piece