Silex Technology 組み込みソリューション

結果: 93
選択 画像 部品番号 メーカ 説明 データシート 在庫状況 価格: (JPY) 数量に基づき、単価ごとに表の結果をフィルタリングする 数量 RoHS
Silex Technology インターフェイス開発ツール [Sample Pack] IM-100-EB is a wireless LAN bridge board with external antenna for device manufacturers who want to support wireless LAN for existing devices with Ethernet interface.

Silex Technology WiFiモジュール - 802.11 [Sample Pack] The SX-PCEBE-AP is a Wi-Fi 7 access point module that supports IEEE 802.11be (2.4 GHz and 5 GHz). Powered by the Qualcomm QCN9274-1 chipset. It is a 2x2 radio that supports M.2 Key E card form factor. his is ideal for low quantity purch

Silex Technology WiFiモジュール - 802.11 High-performance 802.11ah Wi-Fi HaLow access point with SX-SDMAH-US 915MHz

Silex Technology マルチプロトコルモジュール [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108.

Silex Technology マルチプロトコルモジュール [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset.

Silex Technology WiFiモジュール - 802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model

Silex Technology WiFiモジュール - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN

Silex Technology マルチプロトコルモジュール [Sample SKU] SX-PCEAC2 is a 2.4 GHz / 5GHz dual band IEEE802.11 a/b/g/n/ac WLAN, Bluetooth 5.0 BR/EDR/LE module based and Low power PCI express interface on Qualcomm QCA6174A-5 chipset. This SKU is the M.2 1630 PCI-E card type. Ideal for low quantity

Silex Technology マルチプロトコルモジュール Wi-Fi+BLE Mod 2 ufl connect SamPck

Silex Technology アンテナ 6 piece pk Presetta WLAN IMD metal ant

Silex Technology アンテナ RP SMA 2.4 1.5dBi 5GHz 2.1dBi

Silex Technology WiFi開発ツール - 802.11 Starter kit with AP/EX-150AH and US power supplies

Silex Technology インターフェイス開発ツール [Bulk SKU] IM-100-EB is a built-in type wireless LAN bridge board with built-in antenna for device manufacturers who want to support wireless LAN for existing devices with Ethernet interface.

Silex Technology インターフェイス開発ツール [Bulk SKU] IM-100-EB is a wireless LAN bridge board with external antenna for device manufacturers who want to support wireless LAN for existing devices with Ethernet interface.

Silex Technology マルチプロトコルモジュール Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6

Silex Technology マルチプロトコルモジュール IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy

Silex Technology マルチプロトコルモジュール the option to attach an antenna via a trace. does not include the u.Fl connector

Silex Technology マルチプロトコルモジュール the option to attach an antenna via a trace does not include the u.Fl connector

Silex Technology WiFi開発ツール - 802.11 [Bulk SKU] IM-100-RB/IM-100-DGL is a USB dongle type wireless LAN bridge for device manufacturers who want to support wireless LAN for existing devices with USB interface.

Silex Technology システム・オン・モジュール - SOM [Bulk SKU] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reducing

Silex Technology 開発ボードとキット - ARM [Evaluation Board] The IM-100-SB-SP-EVB is an evaluation board designed to easily evaluate features and functions of the IM-100 (based on NXP's RW610) stand-alone Wi-Fi 6 module. This product is based on the IM-100 for core control. It features USB-C

Silex Technology システム・オン・モジュール - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc

Silex Technology サーバ Wireless LAN Serial Device Server

Silex Technology WiFiモジュール - 802.11 802.11ac Systeom on Mod for WLANS

Silex Technology WiFi開発ツール - 802.11 Eval Kit for SX-590