Verdin iMX8M Mini DualLite 1GB

Toradex
145-0057
Verdin iMX8M Mini DualLite 1GB

メーカ:

詳細:
システム・オン・モジュール - SOM Verdin iMX8M Mini DualLite 1GB V1.1B

ECADモデル:
無料のライブラリローダーをダウンロードし、お使いのECADツール用にこのファイルを変換してください。ECADモデルの詳細について

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

取寄中:
3
予想2026/04/22
工場リードタイム:
12
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥21,731.2 ¥21,731
¥21,267.2 ¥1,063,360
100 見積り

製品属性 属性値 属性の選択
Toradex
製品カテゴリー: システム・オン・モジュール - SOM
Verdin iMX8M mini
Verdin
NXP
i.MX 8M Mini DualLite
1.8 GHz
1 GB
3.3 V, 5 V
Analog, CAN, I2C, SPI, UART, USB
0 C
+ 70 C
69.6 mm x 35 mm x 6 mm
ブランド: Toradex
キャッシュメモリ: 512 KB
フラッシュ: 4 GB
メモリ タイプ: LPDDR4
コア数: 2 Core
製品タイプ: System-On-Modules - SOM
工場パックの数量: 1
サブカテゴリ: Computing
別の部品番号: 00571102
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
847150000
CAHTS:
8471500090
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Verdin Arm® System-on-Modules (SoMs)

Toradex Verdin Arm® System-on-Modules (SoMs) offer a revised, modern, and capable interface set to focus on ease of use, robustness, and future-proofing. Verdin is similar sized to Colibri but with a higher pin count. A DDR4 SODIMM edge connector provides a cost-effective, highly reliable, shock- and vibration-resistant connection. The Verdin modules tap into the rich Toradex ecosystem, offering industry-leading free support, an in-house open-source Linux operating system, and a range of partner operating systems including Android and QNX. These modules feature NXP i.MX 8M Plus, NXP i.MX 8M Mini, or a TI AM625 applications processor, depending on the model.

Verdin iMX8M Mini

Toradex Verdin iMX8M Mini features the NXP® i.MX 8M Mini embedded System on Chip (SoC). The Verdin iMX8M Mini incorporates DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. This feature allows the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature. The Toradex Verdin iMX8M Mini has an optional Dual-Band (2.4/5GHz) Wi-Fi® ac/a/b/g/n and BLUETOOTH® 5/BLE interface. The Wi-Fi module features MHF4-compatible connectors for external antennas. The module is pre-certified for FCC (US), CE (Europa), IC (Canada), TELEC (Japan), and WPC (India).

i.MX 8 Computer-on-Modules

Toradex i.MX 8 Computer-on-Modules are based on the i.MX 8 family of embedded System-on-Chips (SoCs) from NXP. The i.MX 8 devices incorporate DVFS (Dynamic Voltage and Frequency Switching) and thermal throttling. These features enable the system to continuously adjust operating frequency and voltage in response to changes in workload and temperature to achieve peak performance with low power consumption. The Toradex i.MX 8 Computer-on-Modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, and robotics.