103100083

Seeed Studio
713-103100083
103100083

メーカ:

詳細:
距離センサ開発ツール 3D Gesture & Tracking Shield for Raspberry Pi (MGC3130)

データシート:

在庫: 160

在庫:
160 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,771.2 ¥1,771

製品属性 属性値 属性の選択
Seeed Studio
製品カテゴリー: 距離センサ開発ツール
Distance Sensor Development Tool
3D Tracking and Gesture Sensor
3.3 V
ブランド: Seeed Studio
組立国: Not Available
拡散国: Not Available
原産国: CN
使用目的: Raspberry Pi
インタフェース タイプ: I2C
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 46.050 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8543704500
ECCN:
EAR99

3D Gesture & Tracking Shield for Raspberry Pi

Seeed Studio 3D Gesture and Tracking Shield for Raspberry Pi is based on Microchip's MGC3130 chip, enabling the Raspberry Pi to have 3D gesture recognition and motion tracking functions. This Seeed Studio shield can carry out proximity and touch sensing, capture x y z position information, and support tap and double click. The 3D gesture and tracking shield's recognition areas are divided into the strip area and the central panel. The strip areas can sense orientation change while the central area can sense tap, touch, gestures in the air above, and double click. This shield uses Microchip’s patented GestIC® technology to utilize electrical near-field sensing to detect movements. The 3D gesture and tracking shield communicates with Raspberry Pi via the I2C interface. Typical applications include notebooks, keyboards, PC peripherals, home automation, game controllers, and audio control.