MIKROE-1942

Mikroe
932-MIKROE-1942
MIKROE-1942

メーカ:

詳細:
加速センサ開発ツール Shake2Wake click

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥8,515.2 ¥8,515

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 加速センサ開発ツール
RoHS:  
Add-On Modules
Accelerometer Sensor
ADXL362
3.3 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
内容/機能: ADXL362 ultralow power, 3-axis MEMS accelerometer
寸法: 28.6 mm x 25.4 mm x 3.3 mm
インタフェース タイプ: SPI
製品タイプ: Acceleration Sensor Development Tools
検出軸: 3-Axis
シリーズ: Sensors-Motion/Position-Click
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
単位重量: 30 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-1942 Shake2Wake click

Mikroe MIKROE-1942 Shake2Wake click features the Analog Devices ADXL362 ultralow power, 3-axis MEMS accelerometer from Analog Devices. The ADXL362 incorporates several activity detection modes. The interrupt pins from the chip are connected to an onboard ADP195 power switch IC. This, in turn, controls an external device connected to a screw terminal.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.