2829

Adafruit
485-2829
2829

メーカ:

詳細:
Bluetooth開発ツール - 802.15.1 Adafruit Feather 32u4 Bluefruit LE

在庫: 99

在庫:
99 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,356.8 ¥4,357

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: Bluetooth開発ツール - 802.15.1
RoHS:  
Development Boards
nRF51822
2.4 GHz
3.3 V
Bluetooth
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: CN
内容/機能: 32u4 Bluefruit LE development board
寸法: 51 mm x 23 mm x 8 mm
使用目的: ATmega32u4, nRF51822
インタフェース タイプ: I2C, SPI, UART, USB
製品タイプ: Bluetooth Development Tools
シリーズ: Feather
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 7.800 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991.b

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 Bluefruit LE Development Board

Adafruit Feather 32u4 Bluefruit LE is an all-in-one Arduino-compatible + BLUETOOTH® Low Energy development board with built-in USB and battery charging. The board features the ATmega32u4 clocked at 8MHz and at 3.3V logic. The development board's chip offers 32K of flash, 2K of RAM, and built-in USB. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.