LP5890EVM

Texas Instruments
595-LP5890EVM
LP5890EVM

メーカ:

詳細:
LED 照明開発ツール LP5890 evaluation mo dule for 48 by 16 c

在庫: 2

在庫:
2 すぐに出荷可能
工場リードタイム:
12 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥57,417.6 ¥57,418

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: LED 照明開発ツール
RoHS:  
Evaluation Modules
2.5 V to 5.5 V
LP5890
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
出力電流: 20 mA
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LP5890EVM 評価モジュール

Texas Instruments LP5890EVM評価モジュールは、LP5890マトリックス LED ディスプレイ・ドライバの特性、動作、使用法を評価するように設計されています。LP5890は、48定電流源と16スキャニングFETを備えた高集積、共通カソードのマトリックスLEDディスプレイ・ドライバです。TI LP5890EVMは、ホスト・コントローラであるMSP430F5529 LaunchPad™ で動作します。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.