DFR0627

DFRobot
426-DFR0627
DFR0627

メーカ:

詳細:
インターフェイス開発ツール Gravity: I2C to Dual UART Module

在庫: 84

在庫:
84 すぐに出荷可能
工場リードタイム:
5 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,280 ¥1,280

製品属性 属性値 属性の選択
DFRobot
製品カテゴリー: インターフェイス開発ツール
RoHS:  
Evaluation Modules
I2C to UART
WK2132
ブランド: DFRobot
寸法: 32.5 mm x 27 mm
インタフェース タイプ: UART
最高動作温度: + 85 C
最低動作温度: - 40 C
動作供給電圧: 3.3 V to 5.5 V
製品タイプ: Interface Development Tools
シリーズ: Gravity
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

Gravity DFR0627 I2C to Dual UART Module

DFRobot Gravity DFR0627 I2C to Dual UART Module offers a data transmission rate of up to 1Mbps, and each sub-UART has an independent 256-byte FIFO hardware buffer for transmitting and receiving. The baud rate, word length, and check format of every sub-UART can be set independently. The module provides a 2Mbps maximum communication rate. At most, four such modules can be connected to one controller board to expand eight hardware serial ports. This I2C to dual UART module can be extremely suitable for use with IoT, ultrasonic ranging, and GPS modules.

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.