IS31AP2010B-UTLS2-EB

ISSI
870-31AP2010BUTLS2EB
IS31AP2010B-UTLS2-EB

メーカ:

詳細:
オーディオ IC 開発ツール Eval Board for IS31AP2010B

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,329.6 ¥2,330

製品属性 属性値 属性の選択
ISSI
製品カテゴリー: オーディオ IC 開発ツール
RoHS:  
Evaluation Boards
Audio Amplifier
IS31AP2010B
5 V
ブランド: ISSI
組立国: Not Available
拡散国: Not Available
原産国: CN
内容/機能: Evaluation board is fully assembled and tested PCB that uses the Class-D amplifier speaker
使用目的: IS31AP2010B
最高動作温度: + 85 C
最低動作温度: - 40 C
水分感度: Yes
動作供給電流: 2 A
出力電力: 3 W
製品タイプ: Audio IC Development Tools
シリーズ: IS31AP2010B
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854110090
CNHTS:
8543709990
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

IS31AP2010B Evaluation Board

ISSI IS31AP2010B Evaluation Board is a fully assembled and tested PCB that uses the ISSI IS31AP2010B Class-D power amplifier. The board can drive a 4Ω speaker (or larger) in audio applications. These applications include cellular handsets, earpieces, and mobile phones. Designed to operate from a 2.7V to 5.5V DC power supply, the evaluation board accepts a single-ended or differential input signal. The evaluation board provides a BTL output capable of delivering 3W into a 4Ω speaker at 5V.