MIKROE-4357

Mikroe
932-MIKROE-4357
MIKROE-4357

メーカ:

詳細:
電源管理IC開発ツール Brushless 12 Click

在庫: 8

在庫:
8 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,600 ¥5,600

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 電源管理IC開発ツール
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
7 V to 52 V
L6235
Brushless Click
ブランド: Mikroe
組立国: RS
拡散国: Not Available
原産国: RS
寸法: 57.15 mm x 25.4 mm
使用目的: L6235, BLDC motor
インタフェース タイプ: GPIO, I2C, PWM
出力電流: 2.8 A
製品タイプ: Power Management IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853710000
USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99

Brushless 12 Click

Mikroe Brushless 12 Click is suitable for controlling BLDC motors with any MCU. Mikroe Brushless 12 Click board features the STMicroelectronics L6235 DMOS fully integrated 3-phase motor driver with overcurrent protection. The L6235 combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. It features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown and includes all the circuitry needed to drive a 3-phase brushless DC motor.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.