STEVAL-ISA191V1

STMicroelectronics
511-STEVAL-ISA191V1
STEVAL-ISA191V1

メーカ:

詳細:
電源管理IC開発ツール 5 V - 12 V, 15 W double output isolated flyback converter based on VIPer37LE

在庫: 3

在庫:
3 すぐに出荷可能
3を超える数量には、最低発注量条件が適用されます。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥12,054.4 ¥12,054

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: 電源管理IC開発ツール
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V, 12 V
VIPer37LE
STEVAL-ISA191V1
ブランド: STMicroelectronics
内容/機能: Evaluation board implements an isolated flyback double output 15 W wide range mains developed for general purpose applications
使用目的: VIPer37LE
出力電流: 1.2 A, 750 mA
パッケージ化: Bulk
製品タイプ: Power Management IC Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 20 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
902300000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-ISA191V1評価ボード

STMicroelectronics STEVAL-ISA191V1評価ボードには、絶縁フライバック・ダブル出力(5V/1.2Aおよび12V/0.75A)15Wワイドレンジ主電源が実装されています。このアプリケーションのコアにあるのは、VIPer37LEファミリのオフライン高電圧コンバータであるVIPer25HDです。このデバイスは、頑丈な800VMOSFET電源とPWM電流モード制御をインテリジェントに統合した高電圧コンバータです。