XE125

Acconeer
925-XE125
XE125

メーカ:

詳細:
インターフェイス開発ツール Evaluation board for XM125

データシート:

在庫: 148

在庫:
148
すぐに出荷可能
取寄中:
40
予想2026/07/03
130
予想2026/08/07
工場リードタイム:
12
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥19,737.7 ¥19,738

製品属性 属性値 属性の選択
Acconeer
製品カテゴリー: インターフェイス開発ツール
RoHS:  
Evaluation Boards
Distance Sensor Module
XM125
Bulk
ブランド: Acconeer
組立国: Not Available
拡散国: Not Available
原産国: SE
インタフェース タイプ: I2C, UART, USB
動作供給電圧: 5 V
製品タイプ: Interface Development Tools
工場パックの数量: 10
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

データシート

Application Notes

Technical Resources

JPHTS:
854370000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99

XB112 Radar Breakout Board

Acconeer XB112 Radar Breakout Board is designed to make the interfaces from the XM112 module accessible for evaluation and debugging. The XB112 additionally enables flashing of the XM112 via USB-UART or SW-DP. The XM112 connects to the XB112 via a board-to-board connector on the top side of the PCB.

XE125 Evaluation Board for XM125

Acconeer XE125 Evaluation Board for XM125 is a versatile tool designed to facilitate evaluating and debugging the XM125 interfaces. The XE125 has the ability to enable flashing of the XM125 via USB-UART or SW-DP. With an integrated A121 sensor, the XE125 board has an operating range of up to 2 meters and field of view of 180 degrees. The A121 sensor operates on a frequency band of 60GHz, a 4GHz bandwidth, and a minimum detectable signal of -105dBm.

PCR Sensor Evaluation Kits for A121

Acconeer Pulsed Coherent Radar (PCR) Sensor Evaluation Kits for A121 are designed to evaluate the A121 PCR sensor. The A121 sensor is a radar system based on PCR technology and comes fully integrated into a small package of 29mm2. This PCR sensor is ideal for applications including distance and velocity measurements, object tracking, gesture control, and monitoring.