MIKROE-4697

Mikroe
932-MIKROE-4697
MIKROE-4697

メーカ:

詳細:
クロックおよびタイマー開発ツール RTC 12 Click

在庫: 19

在庫:
19 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,480 ¥4,480

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: クロックおよびタイマー開発ツール
RoHS:  
Development Boards
RTC
DS1343
4 MHz
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 42.9 mm x 25.4 mm
使用目的: Remote Time Clock (RTC)
インタフェース タイプ: SPI
最高動作温度: + 85 C
最低動作温度: - 40 C
動作供給電圧: 3.3 V to 5 V
製品タイプ: Clock & Timer Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RTC 12 Click

Mikroe RTC 12 Click measures the passage of time and features the Maxim Integrated DS1343 low-current SPI-configurable real-time clock (RTC). This timekeeping device provides an extremely low standby current permitting longer life from a backup supply source. Its clock/calendar feature provides seconds, minutes, hours, day, date, month, and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either 24-hour or 12-hour format with an AM/PM indicator.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.