MIKROE-1990

Mikroe
932-MIKROE-1990
MIKROE-1990

メーカ:

詳細:
クロックおよびタイマー開発ツール RTC5 click

在庫: 51

在庫:
51 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,500.8 ¥3,501

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: クロックおよびタイマー開発ツール
RoHS:  
Add-On Boards
RTC
MCP79510
32.768 kHz
Bulk
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
内容/機能: Real time clock/calendar with an SPI interface
寸法: 42.9 mm x 25.4 mm x 3.9 mm
インタフェース タイプ: SPI
動作供給電圧: 3.3 V, 5 V
製品タイプ: Clock & Timer Development Tools
シリーズ: RTC
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
単位重量: 33 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RTC5 Click

Mikroe RTC5 Click features the Microchip MCP79510 real-time clock/calculator with an SPI interface and programmable interrupt for system output. The clock frequency is derived from an onboard 32.768KHz oscillator. Mikroe RTC5 Click has a coin-cell lithium-polymer battery connector if backup power is required.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.