MIKROE-1894

Mikroe
932-MIKROE-1894
MIKROE-1894

メーカ:

詳細:
データ変換 IC 開発ツール ADC 3 click

在庫: 4

在庫:
4 すぐに出荷可能
工場リードタイム:
3 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,160 ¥4,160

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: データ変換 IC 開発ツール
RoHS:  
Add-On Boards
ADC
MCP3428
3.3 V, 5 V
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
内容/機能: MCP3428 16-bit multichannel analog to digital converter
寸法: 42.9 mm x 25.4 mm x 3.9 mm
インタフェース タイプ: I2C
製品タイプ: Data Conversion IC Development Tools
シリーズ: Mixed-Signal-ADC-Click
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
単位重量: 33 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-1894 ADC 3 click

Mikroe MIKROE-1894 ADC 3 click is ideal for applications requiring a high sample rate with four pairs of screw terminals onboard. These terminals enable access to the chip's four differential 16-bit input channels. At the highest resolution of 16 bits, the chip outputs conversion results at 15 samples per second. At 14 bits, the sample rate is 60SPS. The maximum conversion speed is achieved in 12-bit mode, 240SPS. Two onboard jumpers enable switching between I2C addresses. The ADC 3 click features a Microchip MCP3428 16-bit multichannel analog-to-digital converter. ADC3 click communicates with the target MCU through mikroBUS I2C pins (SCL, SDA). Mikroe MIKROE-1894 ADC 3 click is designed to use either a 3.3V or 5V power supply.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.