MIKROE-3337

Mikroe
932-MIKROE-3337
MIKROE-3337

メーカ:

詳細:
インターフェイス開発ツール OPTO 4 Click

在庫: 4

在庫:
4 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,040 ¥3,040

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: インターフェイス開発ツール
RoHS:  
Add-On Boards
Optocoupler
LTV-817S
ブランド: Mikroe
寸法: 42.9 mm x 25.4 mm
使用目的: FDD10AN06A0
動作供給電圧: 3.3 V
製品タイプ: Interface Development Tools
シリーズ: Wired-Other-Click
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3337 Opto 4 Click

Mikroe MIKROE-3337 Opto 4 Click is a galvanically isolated power switch that uses a power MOSFET in combination with an optocoupler. The power MOSFET can withstand significant current due to its low ON resistance and allows the Click board™ to be used with different power-demanding applications. The Opto 4 Click features a voltage limiting circuit, which cuts off the power supply when the external power supply voltage suddenly drops.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.