MIKROE-3395

Mikroe
932-MIKROE-3395
MIKROE-3395

メーカ:

詳細:
インターフェイス開発ツール RS485 4 Click

在庫: 3

在庫:
3 すぐに出荷可能
工場リードタイム:
4 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,520 ¥7,520

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: インターフェイス開発ツール
RoHS:  
Add-On Boards
UART to RS-485
ADM2795E
ブランド: Mikroe
寸法: 42.9 mm x 25.4 mm
インタフェース タイプ: UART
動作供給電圧: 3.3 V, 5 V
製品タイプ: Interface Development Tools
シリーズ: Wired-RS485-Click
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

MIKROE-3395 RS485 4 Click

Mikroe MIKROE-3395 RS485 4 Click offers UART to RS485 signal conversion and features the ADM2795E specialized IC with complete galvanic isolation. The Mikroe board's digital input and output signals are transmitted across the isolation barrier using the ICoupler®. This is an IC scale transformer technology that allows signals to be magnetically coupled across the isolation barrier within the IC. This provides galvanic isolation for up to 5KV and data transfer rates up to 2.5Mbps. The ADM2795E is designed as a robust and reliable UART to RS485 transceiver. This allows it to be used in harsh industrial or noisy environments.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.