MIKROE-3915

Mikroe
932-MIKROE-3915
MIKROE-3915

メーカ:

詳細:
セキュリティ / 認証開発ツール Secure 7 Click

在庫: 18

在庫:
18 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,280 ¥1,280

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: セキュリティ / 認証開発ツール
RoHS:  
Add-On Boards
ATECC608A
SWI
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 42.9 mm x 25.4 mm
動作供給電圧: 3.3 V, 5 V
製品タイプ: Security / Authentication Development Tools
シリーズ: Secure
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 26.251 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Secure 7 Click

Mikroe Secure 7 Click features a Microchip ATECC608A cryptographic coprocessor with secure hardware-based key storage. The ATECC608A includes an EEPROM array for storing up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations. The ATECC608A supports an SWI interface with a flexible command set that allows use in various security applications. These applications include network/IoT node endpoint security, secure boot, small message encryption, key generation for software download, ecosystem control, and anti-counterfeiting.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.