TS3USB221EEVM

Texas Instruments
595-TS3USB221EEVM
TS3USB221EEVM

メーカ:

詳細:
スイッチ IC 開発ツール TS3USB221E Eval Mod

在庫状況

在庫:
在庫なし
工場リードタイム:
12 週間 工場生産予定時間。
最小: 1   倍数: 1   最大: 5
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,569.6 ¥5,570

製品属性 属性値 属性の選択
Texas Instruments
製品カテゴリー: スイッチ IC 開発ツール
RoHS:  
Evaluation Modules
USB Switches
TS3USB221E
USB
ブランド: Texas Instruments
組立国: Not Available
拡散国: Not Available
原産国: US
内容/機能: 1:2 multiplexer/demultiplexer high bandwidth USB switch
動作供給電圧: 3.3 V
製品タイプ: Switch IC Development Tools
シリーズ: TS3USB221E
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 136.080 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TS3USB221E / TS3USB31E High-Speed USB Switches

Texas Instruments TS3USB221E and TS3USB31E High-Speed USB Switches are high-bandwidth devices specially designed for the switching of high-speed USB 2.0 signals in the handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of these TI USB switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB221E USB switch multiplexes differential outputs from a USB host device to one of two corresponding outputs. The Texas Instruments TS3USB221E and the TS3USB31E are both bidirectional and offer little or no attenuation of the high-speed signals at the outputs. These TI devices are designed for low bit-to-bit skew and high channel-to-channel noise isolation and are compatible with high-speed USB 2.0 (480 Mbps) and various standards.