AS-RTK2B-LIT-L1L2-SMA

ArduSimple
780-AS-RTK2BLITSMA00
AS-RTK2B-LIT-L1L2-SMA

メーカ:

詳細:
GNSS / GPS開発ツール SimpleRTK2B Lite GPS/GNSS L1/L2 RTK Board

在庫: 2

在庫:
2
すぐに出荷可能
取寄中:
23
予想2026/03/17
23
予想2026/03/24
工場リードタイム:
5
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥37,673.6 ¥37,674

製品属性 属性値 属性の選択
ArduSimple
製品カテゴリー: GNSS / GPS開発ツール
RoHS:  
Evaluation Boards
ZED-F9P
USB
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
ブランド: ArduSimple
組立国: Not Available
拡散国: Not Available
原産国: AT
寸法: 10 cm x 10 cm x 5 cm
パッケージ化: Bulk
製品タイプ: GPS Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
9031809090
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

simpleRTK2B Multiband RTK Application Boards

ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards are standalone application boards that allow users to evaluate multi-band global navigation satellite system (GNSS) technology, including RTK functionality. The boards are based on the u-blox ZED-F9P module and are fully compatible as a shield with Arduino, STM32 Nucleo, Raspberry Pi, or as an external GNSS for Pixhawk autopilots. simpleRTK2B is a cost-effective shield that supports multi-constellation (GPS, GLONASS, BeiDou, and Galileo) and multiband GNSS receivers. The series offers <1cm precision(1σ) with base-rover configuration, <1cm with NTRIP corrections, or <10cm with SSR corrections. The boards are 3.3V and 5V compatible (UART voltage levels are adjusted automatically based on power source voltage). ArduSimple simpleRTK2B Multiband Real-time Kinematic (RTK) Application Boards can be powered directly from the Arduino headers or via a micro USB connector from the simpleRTK2B board.