MOD-WIFI-ESP8266-DEV

Olimex Ltd.
909-WIFI-ESP8266-DEV
MOD-WIFI-ESP8266-DEV

メーカ:

詳細:
WiFi開発ツール - 802.11 WIFI MODULE ESP8266 DEV BOARD

在庫: 168

在庫:
168 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥652.8 ¥653

製品属性 属性値 属性の選択
Olimex Ltd.
製品カテゴリー: WiFi開発ツール - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
ブランド: Olimex Ltd.
組立国: Not Available
拡散国: Not Available
原産国: BG
寸法: 3.3 cm x 2.3 cm
インタフェース タイプ: I2C, SPI
製品タイプ: WiFi Development Tools
工場パックの数量: 25
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99

ESP8266 IoT Embedded Modules

Olimex ESP8266 Internet of Things (IoT) Embedded Modules are based on the ESP8266EX chip, a highly integrated SoC that includes a Tensilica L106 32-bit core processor. The L106 processor also includes SRAM, a power management unit, and an RF fron- end. The ESP8266EX features a number of interfaces such as I2C, SPI, SDIO, and free GPIO pins. The chip allows the implementation of a Wi-Fi® TCP-IP stack with only a few extra components.

MOD-WIFI-ESP8266-DEV Development Board

Olimex MOD-WIFI-ESP8266-DEV Development Board is tiny and can add Wi-Fi® capabilities to existing boards. The board uses the ESP8266EX chip. All chip signals are exposed for easier access. The board can be soldered to a PCB or used with a breadboard. Pads are provided for UEXT and an external antenna.