ABX00069

Arduino
782-ABX00069
ABX00069

メーカ:

詳細:
Bluetooth開発ツール - 802.15.1 Nano BLE Sense Rev2 Without Headers

在庫: 83

在庫:
83
すぐに出荷可能
取寄中:
100
予想2026/02/26
工場リードタイム:
2
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,192 ¥6,192
¥5,352 ¥1,338,000
500 見積り

製品属性 属性値 属性の選択
Arduino
製品カテゴリー: Bluetooth開発ツール - 802.15.1
RoHS:  
Development Boards
nRF52840
AI Platform Compatibility: Edge Impulse
ブランド: Arduino
組立国: Not Available
拡散国: Not Available
原産国: IT
製品タイプ: Bluetooth Development Tools
工場パックの数量: 25
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
847150000
CAHTS:
8471500090
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Nano 33 BLE Sense

Arduino Nano 33 BLE Sense is built around the NINA B306 module for BLE and BLUETOOTH® 5 communication. The Arduino Nano BLE Sense is based on the Nordic nRF52840 processor that contains a powerful Cortex M4F. The board features a rich set of sensors that allow for creating innovative and highly interactive designs. It has an architecture fully compatible with Arduino IDE Online and Offline. The board also features a 9-axis Inertial Measurement Unit (IMU), temperature, pressure, humidity, light, color, and gesture sensors. A microphone is even available and can be managed through specialized libraries.