SLWRB4300A

Silicon Labs
634-SLWRB4300A
SLWRB4300A

メーカ:

詳細:
Bluetooth開発ツール - 802.15.1 Blue Gecko BGM111 Bluetooth Smart radio board for WSTK

在庫: 5

在庫:
5 すぐに出荷可能
工場リードタイム:
9 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,000 ¥4,000

製品属性 属性値 属性の選択
Silicon Labs
製品カテゴリー: Bluetooth開発ツール - 802.15.1
RoHS:  
Development Boards
BGM111
1.8 V to 3.8 V
Bluetooth
アンテナコネクタのタイプ: Integrated
ブランド: Silicon Labs
組立国: Not Available
拡散国: Not Available
原産国: NO
内容/機能: Blue Gecko BGM111 Bluetooth Smart module radio board
使用目的: BGM111, BRD4001A
インタフェース タイプ: I2C, RS-485, SPI, UART
最高動作温度: + 85 C
最低動作温度: - 40 C
パッケージ化: Bulk
製品タイプ: Bluetooth Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
バージョン: Version 4.1
単位重量: 82.330 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

SLWxxx EZ Wireless Starter Kits

Silicon Labs' SLWxxx EZ Wireless Starter Kits are low-cost, fully-featured starter kits that allow designers to evaluate the performance and features of Silicon Labs wireless products. The Starter Kits will provide all hardware and software tools needed to develop and debug applications using Silicon Labs low energy radios. Hardware tools include an onboard debugger, advanced energy monitoring, and integrated packet trace, which are all available over both the USB and Ethernet interfaces. The Silicon Labs Wireless Starter Kit is fully supported by Silicon Labs' software libraries and the kit board support package (BSP).

無線ボードもj

Silicon Labsモジュール無線ボードは、メインボードと接続した使用を意図しており、Blue Geckoスターターキットに含まれています。このボードには、フラッシュ256KBとRAM32KB、Bluetooth ® 低エネルギーが搭載されています。

Blue Gecko BGM111 BLUETOOTH Smart Radio Board

Silicon Labs Blue Gecko BGM111 BLUETOOTH® Smart Radio Board helps designers evaluate and develop the BGM111 Bluetooth Smart module. The radio board features the BGM111 Blue Gecko Bluetooth Smart Module soldered to a carrier board with two connectors. The Blue Gecko BGM111 Bluetooth Smart Radio Board connects to the Wireless Starter Kit (WSTK) Main Board. Connecting these two boards provide access to the WSTK Main Board display, buttons, and the additional features of the expansion boards. Attaching these two boards also creates the Blue Gecko Bluetooth Smart Module Wireless Starter Kit. Designed as a plug-and-play solution, the BGM111 radio board helps eliminate the need for RF or Bluetooth protocol expertise to add Bluetooth Smart connectivity. The radio board is ideally suited for connected home, health and fitness, wearables, and point-of-sale terminal applications.