ATMRFS-M22xx-02

Atmosic Technologies
952-ATMRFS-M22XX-02
ATMRFS-M22xx-02

メーカ:

詳細:
Bluetooth開発ツール - 802.15.1 Zeus 900MHz RF Source with M2 BLE

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥18,240 ¥18,240

製品属性 属性値 属性の選択
Atmosic Technologies
製品カテゴリー: Bluetooth開発ツール - 802.15.1
RoHS:  
Development Boards
ATM22xx
16 MHz
1.1 V to 3.3 V
Bluetooth LE 5.0
ブランド: Atmosic Technologies
組立国: Not Available
拡散国: Not Available
原産国: TW
パッケージ化: Each
製品タイプ: Bluetooth Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

ATMRFS-M22 RF Source Transmitter Board

Atmosic Technologies ATMRFS-M22 RF Source Transmitter Board is an evaluation/development tool for users working with 900MHz RF energy harvesting applications. The ATMRFS-M22 supplement board can be used with Atmosic ATM3 or ATM33 SoCs. The board features two radios. A sub-GHz radio designed to operate as an RF transmitter delivers up to +29dBm at 915MHz. The transmitter output can be configured to use lower output power levels and frequencies between 850MHz and 1050MHz. The second radio on the board is an Atmosic ATM2221, which controls the sub-GHz radio and is a fully functional BLUETOOTH® LE device. The board design includes a 2.4GHz ceramic bandpass filter to block the sub-GHz energy transmission from the BLUETOOTH RF path, ensuring exceptional BLUETOOTH performance is maintained during RF transmissions.