NRF52-DK

Nordic Semiconductor
949-NRF52-DK
NRF52-DK

メーカ:

詳細:
Bluetooth開発ツール - 802.15.1 NRF52 Dev Kit for nRF52832 SoC

在庫: 873

在庫:
873 すぐに出荷可能
工場リードタイム:
17 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,240 ¥6,240

製品属性 属性値 属性の選択
Nordic Semiconductor
製品カテゴリー: Bluetooth開発ツール - 802.15.1
RoHS:  
Development Kits
nRF52832
2.4 GHz
1.7 V to 3.6 V
Bluetooth
アンテナコネクタのタイプ: Internal
ブランド: Nordic Semiconductor
パッケージ化: Bulk
製品タイプ: Bluetooth Development Tools
工場パックの数量: 10
サブカテゴリ: Development Tools
単位重量: 181.440 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

nRF52開発キット

Nordic Semiconductor nRF52 Development Kit is offered as a versatile single-board development kit for Bluetooth® Smart, ANT, and 2.4GHz proprietary applications using the nRF52832 SoC. The development kit provides a rapid prototyping and development solution for nRF52 Series SoCs. The kit includes the nRF52 development board, a 2032 battery, and an NFC antenna. Hardware-compatible with the Arduino Uno Revision 3 standard, the nRF52 Development Kit enables designers to use 3rd-party shields that conform to this standard. The kit supports the standard Nordic tool-chain software using Keil, IAR, and GCC. Program/debug options are available for Segger J-Link OB and external target boards. The layout of board gives access to all I/O and interfaces via connectors. The board features four user-programmable LEDs and buttons, an integrated PCB antenna, connector for RF measurements, pins for power consumption measurements, a coin-cell battery holder, and a USB. Designers can connect an NFC antenna to enable NFC tag functionality.
Learn More