789

Adafruit
485-789
789

メーカ:

詳細:
NFC/RFID開発ツール PN532 NFC/RFID Shield for Arduino

データシート:

在庫状況

在庫:
0

この製品は入荷待ちとして購入することができます。

工場リードタイム:
1 週間 工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,392 ¥6,392

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: NFC/RFID開発ツール
RoHS:  
RFID Shields
Arduino
PN532
RFID
ブランド: Adafruit
内容/機能: NFC/RFID controller shield
寸法: 117.7 mm x 53.3 mm x 1.1 mm
周波数: 13.56 MHz
インタフェース タイプ: I2C, SPI
製品タイプ: NFC/RFID Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 36.630 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543909000
CAHTS:
8542900000
USHTS:
8471609050
KRHTS:
8542901000
TARIC:
8471607000
MXHTS:
85429001
ECCN:
5A992.C

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

789 PN532 NFC/RFID Controller Shield

Adafruit 789 PN532 NFC/RFID Controller Shield is designed to create a layout and antenna with a 10cm range, the maximum range possible using the 13.56MHz technology. This NFC/RFID Controller Shield can be easily attached behind a plastic plate with standoffs and still read cards through a non-metal barrier. The 789 PN532 NFC/RFID Controller Shield uses I2C or SPI communication protocols, and The NXP Semiconductors PN532 NFC/RFID chip set. This controller shield comes in dimensions of 53.3mm x 117.7mm x 1.1mm. The 789 Controller Shield is ideal for any 13.56MHz RFID or NFC applications.