MIKROE-4906

Mikroe
932-MIKROE-4906
MIKROE-4906

メーカ:

詳細:
RF 開発ツール RF Meter 3 Click

在庫: 9

在庫:
9 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,640 ¥4,640

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: RF 開発ツール
RoHS:  
Add-On Boards
RF Detector
LT5581
2 GHz to 2.6 GHz
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 28.6 mm x 25.4 mm
使用目的: Power Measurements
最高動作温度: + 85 C
最低動作温度: - 40 C
動作供給電圧: 3.3 V to 5 V
製品タイプ: RF Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543909000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

RF Meter 3 Click

Mikroe RF Meter 3 Click collects information, analyzes RF power, and displays information in an easy-to-read digital format. The board features the Analog Devices LT5581 low-power monolithic precision RMS power detector. The RMS detector uses a proprietary technique to accurately measure the RF power in a range from 2GHz up to 2.6GHz. It's well-suited for signals with high crest factors. It outputs a DC voltage in linear scale proportional to an RF input signal power in dBm. 

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.