MIKROE-6038

Mikroe
932-MIKROE-6038
MIKROE-6038

メーカ:

詳細:
RF 開発ツール LR 9 Click

ライフサイクル:
新製品:
このメーカーの新製品

在庫: 8

在庫:
8 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥4,611.2 ¥4,611

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: RF 開発ツール
RoHS:  
Add-On Boards
RF Transceiver
ASR6601
410 MHz to 525 MHz
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
寸法: 57.15 mm x 25.4 mm
インタフェース タイプ: I2C, UART
動作供給電圧: 3.3 V to 5 V
製品タイプ: RF Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-6038 LR 9 Click

Mikroe MIKROE-6038 LR 9 Click is a compact add-on board for ultra-long-range communication in the LPWAN domain. The Mikroe MIKROE-6038 features the Ai-Thinker Technology RA-08 LoRaWAN module, which includes the ASR6601 SoC that integrates RF transceivers, modems, and a 32-bit RISC microcontroller. The module supports LoRa and (G)FSK modulation, operates in the 410MHz to 525MHz frequency range, and has 128KB of FLASH and 16KB of SRAM for reliable communication. The board also offers UART and I2C interfaces for easy integration and an SMA antenna connector for better connectivity. This board is ideal for smart metering, supply chain management, home automation, and security systems.