3010

Adafruit
485-3010
3010

メーカ:

詳細:
WiFi開発ツール - 802.11 Adafruit Feather M0 WiFi - ATSAMD21 + ATWINC1500

在庫: 54

在庫:
54 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥6,392 ¥6,392

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: WiFi開発ツール - 802.11
RoHS:  
Development Boards
ATWINC1500
802.11 b/g/n
2.4 GHz
3.3 V to 5.5 V
WiFi
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: US
内容/機能: Development board with ARM Cortex M0+ processor and WiFi module
寸法: 53.65 mm 22.8 mm x 8 mm
使用目的: ATSAMD21G18, ATWINC1500
インタフェース タイプ: I2C, SPI, USB
変調技術: CCK, DSSS, OFDM
製品タイプ: WiFi Development Tools
シリーズ: Feather
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 9 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
851762090
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8517620090
TARIC:
8517620000
MXHTS:
8542399901
ECCN:
5A992.C

Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards

Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.