B3000MS044

Pervasive Displays
341-B3000MS044
B3000MS044

メーカ:

詳細:
ディスプレー開発ツール EXT3 - EPD extension board

在庫: 147

在庫:
147 すぐに出荷可能
工場リードタイム:
20 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥2,560 ¥2,560

製品属性 属性値 属性の選択
Pervasive Displays
製品カテゴリー: ディスプレー開発ツール
RoHS:  
Expansion Boards
Bulk
ブランド: Pervasive Displays
製品タイプ: Display Development Tools
シリーズ: EXT
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
853400000
CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
ECCN:
EAR99

EPD Extension Kit Gen3 Boards

Pervasive Displays EPD Extension Kit Gen3 Boards are driver extension boards to connect with products to kick-start low-power display applications with iTC driver type of EPDs. These EPDs include an electrophoretic display, electronic paper display, and e-paper display. This kit provides 20 pins of bridging cable to any development board or current design platform. The EPD extension kit Gen3 boards feature an onboard driving circuit as a starter kit to develop an EPD application with the product. This kit offers a variety of expansion options to meet development needs and use cases. The EPD extension kit Gen3 boards feature open driving source code and design resources and onboard 8M bits of flash memory. This kit also features integrate graphic library (as EXT3 plus) and touch board (as EXT3 touch) to extend interactive application cases.