STM32-P152

Olimex Ltd.
909-STM32-P152
STM32-P152

メーカ:

詳細:
開発ボードとキット - ARM

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,766.4 ¥3,766

製品属性 属性値 属性の選択
Olimex Ltd.
製品カテゴリー: 開発ボードとキット - ARM
RoHS:  
Development Boards
ARM Cortex M3
STM32L152VBT6
ブランド: Olimex Ltd.
組立国: Not Available
拡散国: Not Available
原産国: BG
データ バス幅: 32 bit
寸法: 120 mm x 80 mm
インタフェース タイプ: I2C, SPI, UART, USB
最高動作温度: + 85 C
動作供給電圧: 1.8 V to 3.6 V
製品タイプ: Development Boards & Kits - ARM
工場パックの数量: 15
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99

STM32-x152 Development Boards

Olimex STM32-x152 Development Boards include the STM32-H152 and STM32-P152 development boards with the STM32L152VBT6 ARM Cortex M3 microcontroller from STMicroelectronics. This microcontroller supports various communication interfaces such as USB, three USARTs, two SPIs, and two I2C interfaces. There are available USB/mini USB, JTAG, and UEXT connectors, WKUP, USER, and RESET buttons, status LEDs, potentiometer and pin holes/extension connectors for most of the microcontroller's pins. The STM32-P152 board features a low power segment LCD that uses the built in LCD controller in the specialized microcontroller. Due to its low power capabilities the board can run battery powered applications via the battery connector. All of these features combined in the Olimex STM32-x152 Development Boards allow the user to build different projects to be used in a wide range of applications.
Learn more