MIKROE-1970

Mikroe
932-MIKROE-1970
MIKROE-1970

メーカ:

詳細:
開発ボードとキット - ARM CEC1302 clicker

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥7,403.2 ¥7,403

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 開発ボードとキット - ARM
RoHS:  
Clicker
Starter Kits
ARM Cortex M4
CEC1302
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
データ バス幅: 32 bit
インタフェース タイプ: I2C, SPI, UART
動作供給電圧: 3.3 V
製品タイプ: Development Boards & Kits - ARM
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
単位重量: 23 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992

CEC1302 clicker

Mikroe CEC1302 clicker brings click board connectivity to the 32-bit Arm® Cortex®-M4 CEC1302 microcontroller. The CEC1302 has an integrated cryptographic engine and is an ideal starter kit. Users can try out the CEC1302's features and enhance the experience with click boards. The clicker comes pre-programmed with a fast USB HID bootloader, which uploads the firmware and features needed to get started. Mikroe CEC1302 clicker includes the 32-bit CEC1302 microcontroller, USB connector, two LEDs, and pushbuttons. The microcontroller also features a reset button, mikroProg connector, and headers for interfacing with external electronics.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.