MIKROE-972

Mikroe
932-MIKROE-972
MIKROE-972

メーカ:

詳細:
開発ボードとキット - ARM EASYMX PRO v7 ARM STELLARIS CORTEX-M3

在庫状況

在庫:
在庫なし
工場リードタイム:
最小: 5   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥27,043.2 ¥135,216

製品属性 属性値 属性の選択
Mikroe
製品カテゴリー: 開発ボードとキット - ARM
RoHS:  
Development Boards
ARM Cortex M3
LM3S9B95
ブランド: Mikroe
組立国: Not Available
拡散国: Not Available
原産国: RS
インタフェース タイプ: CAN, I2C, SPI
動作供給電圧: 7 VAC to 23 VAC, 9 V to 32 V
製品タイプ: Development Boards & Kits - ARM
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: mikroBUS
単位重量: 1.2 kg
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99

EasyMx PRO™ v7 Development Board for Stellaris®

Mikroe EasyMx PRO™ v7 Development Board for Stellaris® ARM® is a powerful, well organized, full-featured development board for ARM® Cortex™-M3 and M4 microcontrollers. It includes over 20 on-board modules for all kinds of development, including multimedia, USB, CAN, Ethernet, and others. The board is equipped with the mikroProg™ fast USB 2.0 programmer and debugger. MikroElektronika EasyMx PRO™ v7 Development Board for Stellaris® ARM® features the Texas Instruments LM3S9B95 ARM® Cortex™-M3 microcontroller chip and a 4-layer PCB to achieve maximum efficiency.
Learn more

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.