STM32373C-EVAL

STMicroelectronics
511-STM32373C-EVAL
STM32373C-EVAL

メーカ:

詳細:
開発ボードとキット - ARM STM32763C Eval BRD 32-Bit ARM M4 72MHz

在庫: 4

在庫:
4 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥39,108.8 ¥39,109

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: 開発ボードとキット - ARM
RoHS:  
STM32373C-EVAL
Evaluation Boards
ARM Cortex M4
STM32F373VCT6
Bulk
ブランド: STMicroelectronics
インタフェース タイプ: I2C, RS-232, SPI, USB
動作供給電圧: 2 V to 3.6 V
製品タイプ: Development Boards & Kits - ARM
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 393.700 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
ECCN:
5A991.b.1

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

STM32 F3 Development & Evaluation Tools

STMicroelectronics STM32 F3 Development and Evaluation Tools help engineers demonstrate and develop for STMicroelectronic's Arm® Cortex™-M4 core-based STM32 F3 microcontrollers. The STM32F3DISCOVERY, based on the STM32F303VCT6, helps discover the STM32 F3 series Cortex-M4 mixed-signals features to easily develop applications. The STM32373C-EVAL Evaluation Board is designed as a complete demonstration and development platform for STMicroelectronic's Arm Cortex-M4 core-based STM32F373VCT6 microcontroller. The STM32F3348-DISCO Discovery Kit for the STM32F334 line helps discover the digital power features of the STM32F334 line of microcontrollers to easily develop applications.

STM32373C-EVAL評価ボード

STMicroelectronicsのSTM32373C-EVAL評価ボードは、STMicroelectronicのARM Cortex-M4コアベースのSTM32F373VCT6マイクロコントローラを対象とした完全デモ・開発プラットフォームとして設計されています。また、2つのI2C、3つのSPI、3つのUSART、1つのCAN、1台のCECコントローラ、1台の12ビットADC、3台の16ビットシグマデルタ型ADC、3台の12ビットDAC、内部32-Kbyte SRAMおよび256-KByteフラッシュ、タッチセンシングスライダ、USB FS、JTAGデバッギングサポートが特徴です。