STM32VLDISCOVERY

STMicroelectronics
511-STM32VLDISCOVERY
STM32VLDISCOVERY

メーカ:

詳細:
開発ボードとキット - ARM Discovery STM32F100 Embedded ST-Link BRD

在庫: 53

在庫:
53 すぐに出荷可能
この製品はリードタイムが長いと報告されています。
最小: 1   倍数: 1   最大: 10
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥1,689.6 ¥1,690

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: 開発ボードとキット - ARM
RoHS:  
STM32VLDISCOVERY
Discovery Kits
ARM Cortex M3
STM32F100RBT6B
Bulk
ブランド: STMicroelectronics
データ バス幅: 32 bit
インタフェース タイプ: JTAG
製品タイプ: Development Boards & Kits - ARM
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: STM32 DISCOVERY
単位重量: 50.009 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

STM32VLDISCOVERY Discovery Kit

STMicroelectorincs STM32VLDISCOVERY Discovery Kit is the cheapest and quickest way to discover STM32F100 Value line microcontrollers. The kit includes everything required for beginners and experienced users to get started quickly. The STM32VLDISCOVERY discovery kit includes an STM32F100 Value line microcontroller in a 64-pin LQFP and an in-circuit ST-LINK debugger/programmer to debug discovery applications and other target board applications.

STM32ディスカバリキット

STMicroelectronics STM32ディスカバリキットは、STM32 MCUの評価を目的とした完全かつ手頃な価格のソリューションです。このキットには、特定のデバイス特性を実現するために必要なインフラストラクチャが含まれています。HALライブラリおよび包括的なソフトウェアの用例を使用すると、デバイス機能および付加価値からのメリットを享受できます。拡張コネクタにより、大半のデバイスのI/Oへのアクセスが付与され、アドオンハードウェアの接続が可能になります。これらのキットは、プロトタイピングに最適で、統合デバッガ/プログラマが特徴です。

STM32 Value Line MCUs

STMicroelectronics STM32 Value Line (STM32F100xx) Microcontrollers (MCUs) bring the advantages of the STM32 32-bit advanced industry-standard core into cost-effective applications typically served by 16-bit MCUs. STMicroelectronics STM32F100xx MCUs combine a 24MHz ARM® Cortex™-M3 processor core with peripheral features optimized for typical 16-bit applications, such as home-entertainment products, appliances, and industrial equipment. STM32 Value Line MCUs are pin-to-pin compatible with the STM32 portfolio and bring new features such as 16-bit timers and CEC function to expand the range of applications addressed in the consumer, appliance, and industrial segments. STMicroelectronics STM32 Value Line MCUs are suitable for use in application control and user interface, medical and handheld equipment, PC peripherals, alarm systems, and more.