2796

Adafruit
485-2796
2796

メーカ:

詳細:
開発ボードとキット - ARM Adafruit Feather M0 Adalogger

在庫: 420

在庫:
420 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,192 ¥3,192

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: 開発ボードとキット - ARM
RoHS:  
Feather
Development Boards
ARM Cortex M0+
ATSAMD21G18
ブランド: Adafruit
データ バス幅: 32 bit
内容/機能: Feather M0 datalogger development board
寸法: 51.6 mm x 22.8 mm x 8 mm
インタフェース タイプ: I2C, SPI, USB
動作供給電圧: 3.3 V
製品タイプ: Development Boards & Kits - ARM
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 5.300 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854239099
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8542399901
ECCN:
EAR99

Feather M0 Adalogger

Adafruit Feather M0 Adalogger is an all-in-one Cortex M0 data logger with a MicroSD holder for read/write storage. The data logger features an ATSAMD21G18 ARM Cortex M0 processor, clocked at 48MHz and at 3.3V logic. The chip offers 256K of flash and 32K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.