Yavia

Toradex
145-0173
Yavia

メーカ:

詳細:
開発ボードとキット - ARM Yavia Carrier Board

在庫: 20

在庫:
20
すぐに出荷可能
取寄中:
10
予想2026/04/20
20
10
予想2026/04/27
10
予想2026/05/28
工場リードタイム:
20
週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥32,044.8 ¥32,045

製品属性 属性値 属性の選択
Toradex
製品カテゴリー: 開発ボードとキット - ARM
RoHS:  
REACH - SVHC:
Yavia Carrier Board
Carrier Boards
Verdin SOM
ブランド: Toradex
組立国: Not Available
拡散国: Not Available
原産国: CA
寸法: 120 mm x 120 mm
インタフェース タイプ: Analog, CAN, GPIO, I2C, JTAG, PCIe, SPI, UART, USB
最高動作温度: + 60 C
最低動作温度: 0 C
動作供給電圧: 8 V to 25 V
製品タイプ: Development Boards & Kits - ARM
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: Yavia
別の部品番号: 01731000 01731001 01731001
単位重量: 254.016 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
847180000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471800000
MXHTS:
8473300401
BRHTS:
84718000
ECCN:
EAR99

Yavia Carrier Board

Toradex Yavia Carrier Board provides easy access to the most common features of the Verdin family and supports both current and future Verdin System-on-Modules (SOMs). This compact carrier board features USB 3.x, Gigabit Ethernet, HDMI, MIPI CSI, and PCIe technologies. The Yavia carrier board exhibits built-in UART-to-USB transceivers that allow users to monitor and communicate with UART interfaces via USB without any additional cables/accessories. This carrier board is intended for use in application software development using the easy-to-use industrial Linux platform. The capabilities of the carrier board can be further extended with daughter boards (via the extension connectors).

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.