2795

Adafruit
485-2795
2795

メーカ:

詳細:
開発ボードとキット - AVR Adafruit Feather 32u4 Adalogger

在庫: 35

在庫:
35 すぐに出荷可能
工場リードタイム:
1 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,512 ¥3,512

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: 開発ボードとキット - AVR
RoHS:  
Feather
Development Boards
AVR
ATmega32U4
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: US
データ バス幅: 8 bit
内容/機能: Feather 32u4 datalogger development board
寸法: 51 mm x 23 mm x 8 mm
インタフェース タイプ: I2C, SPI, USB
動作供給電圧: 3.3 V
製品タイプ: Development Boards & Kits - AVR
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 5.100 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
854239099
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471709000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 Adalogger

Adafruit Feather 32u4 Adalogger is an all-in-one data logger with a MicroSD holder. The data logger features an ATmega32u4 clocked at 8MHz and at 3.3V logic. The processor offers 32K of flash and 2K of RAM. The built-in USB provides a USB-to-Serial program and debug capability. To support portable projects, the board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.