3379

Adafruit
485-3379
3379

メーカ:

詳細:
開発ボードとキット - AVR Feather Bluefruit LE 32u4 with Headers

在庫状況

在庫:
143 20 日内に出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥5,112 ¥5,112

製品属性 属性値 属性の選択
Adafruit
製品カテゴリー: 開発ボードとキット - AVR
RoHS:  
Feather
Development Boards
AVR
ATmega32U4
ブランド: Adafruit
組立国: Not Available
拡散国: Not Available
原産国: CN
データ バス幅: 8 bit
寸法: 51.3 mm x 23 mm x 16 mm
動作供給電圧: 3.3 V
製品タイプ: Development Boards & Kits - AVR
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 7.400 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8517620090
MXHTS:
84715001
ECCN:
5A991.b

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 Bluefruit with Headers

Adafruit Feather 32u4 Bluefruit with Headers is an all-in-one Arduino-compatible + BLUETOOTH® Low Energy board with built-in USB and battery charging. The board is an Adafruit Feather 32u4 with an nRF51822 BTLE module. The Feather 32u4 features the ATmega32u4 clocked at 8MHz and 3.3V logic. This chip has 32K of flash and 2K of RAM, with built-in USB, and can also act like a mouse, keyboard, USB MIDI device, and more.