W65C816SXB

Western Design Center (WDC)
955-W65C816SXB
W65C816SXB

メーカ:

詳細:
開発ボードとキット - その他のプロセッサ 65xxcelr8r Board w/ W65C816S MCU

在庫: 4

在庫:
4 すぐに出荷可能
工場リードタイム:
2 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥11,124.8 ¥11,125

製品属性 属性値 属性の選択
Western Design Center (WDC)
製品カテゴリー: 開発ボードとキット - その他のプロセッサ
Development Systems
W65C816S MPU
W65C816S
ブランド: Western Design Center (WDC)
組立国: Not Available
拡散国: Not Available
原産国: US
データ バス幅: 8 bit
内容/機能: Engineering development system
寸法: 100 mm x 100 mm
インタフェース タイプ: USB
動作供給電圧: 5 V
製品タイプ: Development Boards & Kits - Other Processors
工場パックの数量: 1
サブカテゴリ: Development Tools
単位重量: 127.680 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

JPHTS:
847150000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

65xx Engineering Development Systems

Western Design Center 65xx Engineering Development Systems are educational and industrial-strength Engineering Development Systems based around world-renowned 8/16-bit microprocessors. The W65C816SXB and W65C02SXB feature vast I/O provided by the onboard W65C22 VIA, W65C21 PIA, and W65C51 ACIA peripheral ports. The 816 SXB offers easy access to extensive flexibility in design possibilities using Addressable Register Architecture (ARA). The addition of the XBus allows for expansion beyond the standard onboard peripherals by providing full data bus, address bus, and control signal access. The Western Design Center W65C134SXB and W65C265SXB feature proven functionality for applications in production that require in-system diagnostics featuring internal system monitor ROM. Suppose the user needs robust math for applications in sensing, such as pressure, temperature, revolutions per minute, flow monitoring and control, variable climate control, or other systems for scientific, automotive, communications, home appliance/automation. In that case, the user will benefit from the ANSI Standard C compiler.