X-NUCLEO-LED61A1

STMicroelectronics
511-X-NUCLEO-LED61A1
X-NUCLEO-LED61A1

メーカ:

詳細:
LED 照明開発ツール DC-DC LED driver expansion board based on LED6001 for STM32 Nucleo

在庫: 5

在庫:
5 すぐに出荷可能
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:

価格 (JPY)

数量 ユニット価格
合計 額
¥3,462.4 ¥3,462

製品属性 属性値 属性の選択
STMicroelectronics
製品カテゴリー: LED 照明開発ツール
RoHS:  
Expansion Boards
LED6001
STM32 Nucleo
8 V to 24 V
X-NUCLEO
Bulk
ブランド: STMicroelectronics
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
トレードネーム: NUCLEO
単位重量: 30 g
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CNHTS:
8543709990
USHTS:
8537109170
TARIC:
9023008000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 ODEパワードライブHWシリーズ

STMicroelectronics STM32 ODEパワードライブHWシリーズは、Nucleo拡張ボード (X-Nucleos) のポートフォリオです。これらは、STM32 ODEエコシステムの電力負荷を駆動する手段、および電力とバッテリ管理機能を実現するように設計されています。これによって、個々のICの特性と性能を評価したり、それらをフル機能プロトタイプに組み込むことができます。これには、STM32 ODEの他の機能ブロックが活用されています。

STM32 32ビットオープン開発環境(ODE)

STMicroelectronics STM32オープン開発環境(ODE)製品を使用すると、STM32 32ビットMCU Nucleo開発および拡張ボードを用いたオープンかつ簡単でコスト効率の良い迅速なプロトタイピングが可能です。その他の最先端のSTコンポーネントと無料のSTソフトウェア、革新的なデバイスやアプリケーションと組み合わされており、試作品から最終的な設計に迅速に変換できます。
詳細