EVAL-LT8355-1-AZ

Analog Devices
584-EVAL-LT8355-1-AZ
EVAL-LT8355-1-AZ

メーカ:

詳細:
LED 照明開発ツール LT8355-1 evaluation board

在庫: 12

在庫:
12 すぐに出荷可能
工場リードタイム:
10 週間 表示されている時間を超える工場生産予定時間。
最小: 1   倍数: 1
ユニット価格:
¥-
合計 額:
¥-
EST関税:
この製品は配送無料

価格 (JPY)

数量 ユニット価格
合計 額
¥40,648 ¥40,648

製品属性 属性値 属性の選択
Analog Devices Inc.
製品カテゴリー: LED 照明開発ツール
RoHS:  
Demonstration Boards
LT8355-1
LT8355-1
Bulk
ブランド: Analog Devices
組立国: Not Available
拡散国: Not Available
原産国: US
製品タイプ: LED Lighting Development Tools
工場パックの数量: 1
サブカテゴリ: Development Tools
製品が見つかりました:
類似製品を表示するには、チェックボックスを1つ以上選択します
このカテゴリーの類似製品を表示するには、上記のチェックボックスを1つ以上選択してください。
選択した属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVAL-LT8355-1-AZ評価ボード

Analog Devices Inc. EVAL-LT8355-1-AZ評価ボードは、高電圧のLED照明システムを制御するためのパワフルで多用途のソリューションです。  Analog Devices Inc.  EVAL-LT8355-1-AZは、デュアルLEDコントローラであるLT8355-1を搭載し、各チャンネルを昇圧LEDドライバまたは昇降圧モードLEDドライバとして柔軟に構成することができます。このデバイスでは、フィードバックネットワークとLED接続を簡単に調整することができます。EVAL-LT8355-1-AZは、最高レベルの性能と安全性を確保しながら、チャンネル1では450mAで最大72VのLEDを駆動し、チャンネル2では1Aで最大30VのLEDを駆動する、信頼性が高く効率的なソリューションです。